There are no models available for this part yet.
Overview of PE45117 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45117 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45117-ND
|
DigiKey | 75 Ohm BNC Male Connector Crimp/ Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
470 In Stock |
|
$3.2900 / $3.8200 | Buy Now | |
DISTI #
PE45117
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: BNC, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: Belden 1505A. 75 Ohm BNC Male Connector Crimp/Solder Attachment for Belden 1505A. PE45117 BNC male coaxial connector has an interface type of Belden 1505A and a 75 Ohm impedance. Pasternack BNC male connector uses shield/contact crimp/solder as an attachment method. Our male BNC coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack BNC male coaxial connector has a teflon dielectric type and a VSWR of 1.1. The Pasternack BNC coaxial connector has a brass body with nickel plating. Our PE45117 BNC connector uses brass contact. This BNC male coaxial RF connector is RoHS and REACH compliant. This Pasternack male BNC connector will ship the same day as purchased. Our BNC male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom BNC connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 470 |
|
$3.2900 / $3.8200 | Buy Now |