There are no models available for this part yet.
Overview of PE45119 by Pasternack Enterprises
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for PE45119 by Pasternack Enterprises
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3985-PE45119-ND
|
DigiKey | SMB Plug Push-On Connector Solde Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
355 In Stock |
|
$12.2000 / $14.1900 | Buy Now | |
DISTI #
PE45119
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: SMB, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Solder/Solder, Mount Method: None, Minimum Frequency: DC, Maximum Frequency: 4 GHz, Interface Type 1: RG405, Interface Type 2: PE-SR405FL, Interface Type 3: PE-SR405FLJ. SMB Plug Push-On Connector Solder Attachment for RG405, PE-SR405FL, PE-SR405FLJ. PE45119 SMB plug coaxial push-on connector has an interface type of RG405, PE-SR405FL, PE-SR405FLJ and a 50 Ohm impedance. Pasternack SMB plug connector uses shield/contact solder/solder as an attachment method. Our plug SMB coaxial connector provides a minimum frequency of DC and a maximum frequency of 4 GHz. The Pasternack SMB plug coaxial push-on connector has a teflon dielectric type and a VSWR of 1.3. The Pasternack SMB coaxial connector has a brass body with gold plating. Our PE45119 SMB connector uses beryllium copper contact. This SMB plug coaxial push-on RF connector is RoHS and REACH compliant. This Pasternack plug SMB connector will ship the same day as purchased. Our SMB plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMB connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 355 |
|
$12.2000 / $14.1900 | Buy Now |