Part Details for PE4513 by Pasternack Enterprises
Overview of PE4513 by Pasternack Enterprises
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4513
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE4513-ND
|
DigiKey | 75 Ohm N Male Connector Clamp/So Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
331 In Stock |
|
$27.8900 / $30.9900 | Buy Now |
DISTI #
PE4513
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 75 Ohm, Body Style: Straight, Attachment Method: Clamp/Solder, Mount Method: None, Interface Type 1: RG179, Interface Type 2: RG187. 75 Ohm N Male Connector Clamp/Solder Attachment For RG179, RG187. PE4513 type N male coaxial connector has an interface type of RG179, RG187 and a 75 Ohm impedance. Pasternack type N male connector uses shield/contact clamp/solder as an attachment method. The Pasternack type N coaxial connector has a brass body with nickel plating. This N type male coaxial RF connector is REACH compliant. This Pasternack male type N connector will ship the same day as purchased. Our N type male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 327 |
|
$26.6500 / $30.9900 | Buy Now |