Part Details for PE45165 by Pasternack Enterprises
Overview of PE45165 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45165
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45165-ND
|
DigiKey | Reverse Thread SMA Male Connecto Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
86 In Stock |
|
$25.9600 / $30.1900 | Buy Now |
DISTI #
PE45165
|
Pasternack Enterprises US | Key Specifications, Polarity: Reverse Thread, Connector Series: SMA, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Straight, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. Reverse Thread SMA Male Connector Crimp/Solder Attachment for RG188-DS, RG316-DS. PE45165 reverse thread SMA male coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack reverse thread SMA male connector uses shield/contact crimp/solder as an attachment method. The Pasternack reverse thread SMA male coaxial connector has a teflon dielectric type. The Pasternack SMA coaxial connector has a brass body with nickel plating. This reverse thread SMA male coaxial RF connector is REACH compliant. This Pasternack reverse thread male SMA connector will ship the same day as purchased. Our SMA reverse thread male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom SMA connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 86 |
|
$25.9600 / $30.1900 | Buy Now |