Part Details for PE45168 by Pasternack Enterprises
Overview of PE45168 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45168
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45168-ND
|
DigiKey | MC-Card Plug Right Angle Connect Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
239 In Stock |
|
$13.9200 / $16.1900 | Buy Now |
DISTI #
PE45168
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: MC-Card, Connector Gender: Plug, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: RG188-DS, Interface Type 2: RG316-DS. MC-Card Plug Right Angle Connector Crimp/Solder Attachment for RG188-DS, RG316-DS. PE45168 MC-Card plug right angle coaxial connector has an interface type of RG188-DS, RG316-DS and a 50 Ohm impedance. Pasternack MC-Card plug connector uses shield/contact crimp/solder as an attachment method. The Pasternack right angle MC-Card plug coaxial connector has a teflon dielectric type. The Pasternack MC-Card coaxial connector has a brass body with nickel plating. Our PE45168 MC-Cardright angle connector uses phosphor bronze contact. This MC-Card plug right angle coaxial RF connector is REACH compliant. This Pasternack right angle plug MC-Card connector will ship the same day as purchased. Our MC-Card right angle plug connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom MC-Card connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 239 |
|
$13.9200 / $16.1900 | Buy Now |