Part Details for PE45197 by Pasternack Enterprises
Overview of PE45197 by Pasternack Enterprises
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE45197
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3985-PE45197-ND
|
DigiKey | SMA Female Bulkhead Mount Connec Min Qty: 1 Container: Retail Package MARKETPLACE PRODUCT |
95 In Stock |
|
$7.1800 / $8.3500 | Buy Now |
DISTI #
PE45197
|
Pasternack Enterprises US | Key Specifications. Polarity Standard Connector Series SMA Connector Gender Female Impedance 50 Ohms Body Style Straight Attachment Method Crimp/Solder Mount Method Bulkhead Minimum Frequency DC Maximum Frequency 12 GHz Interface Type 1 RG58 Interface Type 2 RG303 Interface Type 3 LMR-195. SMA Female Bulkhead Mount Connector Crimp/Solder Attachment for RG58, RG303, LMR-195. PE45197 SMA female bulkhead coaxial connector has an interface type of SMA female RG58 and RG303 and LMR-195 and a 50 Ohms impedance. Pasternack's SMA female bulkhead connector uses crimp/solder as an attachment method. Our female SMA coaxial connector provides a minimum frequency of DC and a maximum frequency of 12 GHz. The Pasternack SMA female bulkhead coaxial connector has a PTFE dielectric type and a VSWR of 1.3:1. The Pasternack SMA coaxial connector has a brass body with gold over nickel over copper plating. Our PE45197 SMA connector uses gold over nickel over copper contact. This Pasternack female SMA bulkhead connector will ship the same business day as purchased. Our bulkhead SMA female connector is part of RF, microwave and millimeter wave components in stock for worldwide shipment. For further information on similar products, our expert technical support and trained sales team can get you the ideal RF connector as per your requirements. *LMR™ is a Trademark of Times Microwave. Min Qty: 1 Package Multiple: 1 | 95 |
|
$7.1800 / $8.3500 | Buy Now |