Part Details for PE4939 by Pasternack Enterprises
Overview of PE4939 by Pasternack Enterprises
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PE4939
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PE4939
|
Pasternack Enterprises US | Key Specifications, Polarity: Standard, Connector Series: N, Connector Gender: Male, Impedance: 50 Ohm, Body Style: Right Angle, Attachment Method: Crimp/Solder, Mount Method: None, Interface Type 1: PE-B400, Interface Type 2: PE-B405, Interface Type 3: PE-C400. N Male Right Angle Connector Crimp/Solder Attachment For PE-B400, PE-B405, PE-C400. PE4939 type N male right angle coaxial connector has an interface type of PE-B400, PE-B405, PE-C400 and a 50 Ohm impedance. Pasternack type N male connector uses shield/contact crimp/solder as an attachment method. The Pasternack right angle type N male coaxial connector has a teflon dielectric type. The Pasternack type N coaxial connector has a brass body with nickel plating. Our PE4939 type Nright angle connector uses brass contact. This N type male right angle coaxial RF connector is REACH compliant. This Pasternack right angle male type N connector will ship the same day as purchased. Our N type right angle male connector is part of over 40,000 RF, microwave and millimeter wave components in stock for worldwide shipment. We also build custom type N connector cable assemblies that will ship the same day as well. Min Qty: 1 Package Multiple: 1 | 0 |
|
$33.8400 / $39.3500 | Buy Now |