Part Details for PEC2605C1CS_R1_00001 by PanJit Semiconductor
Overview of PEC2605C1CS_R1_00001 by PanJit Semiconductor
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for PEC2605C1CS_R1_00001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
241-PEC2605C1CSR1000
|
Mouser Electronics | ESD Suppressors / TVS Diodes 5V,ESD Protection,SOD-323,BI RoHS: Compliant | 0 |
|
$0.0210 | Order Now |
|
NAC | 5V,ESD Protection,SOD-323,BI RoHS: Compliant Min Qty: 1 Package Multiple: 5000 Container: Reel | 3540 |
|
$0.0200 / $0.0300 | Buy Now |
DISTI #
PEC2605C1CS_R1_00001
|
Avnet Silica | /2CS/TR/7/HF/5K/SOD-323/TVS/ESD/SOD/TEA-01A/TEA01A-QI03/PJ///" (Alt: PEC2605C1CS_R1_00001) RoHS: Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 18 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for PEC2605C1CS_R1_00001
PEC2605C1CS_R1_00001 CAD Models
PEC2605C1CS_R1_00001 Part Data Attributes
|
PEC2605C1CS_R1_00001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
PEC2605C1CS_R1_00001
PanJit Semiconductor
Trans Voltage Suppressor Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2018-06-26 | |
Breakdown Voltage-Max | 8 V | |
Breakdown Voltage-Min | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-61000-4-2, 4-4, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for PEC2605C1CS_R1_00001
This table gives cross-reference parts and alternative options found for PEC2605C1CS_R1_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEC2605C1CS_R1_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PJEC5V0V6FN2_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, DFN-2 | PanJit Semiconductor | PEC2605C1CS_R1_00001 vs PJEC5V0V6FN2_R1_00001 |
PJEC5V0V6TS_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PEC2605C1CS_R1_00001 vs PJEC5V0V6TS_R1_00001 |
PJEC5V0M1TM_R1_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PEC2605C1CS_R1_00001 vs PJEC5V0M1TM_R1_00001 |
PJEC5V0V6TS_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PEC2605C1CS_R1_00001 vs PJEC5V0V6TS_R2_00001 |
PJEC5V0V6WS_R2_00001 | Trans Voltage Suppressor Diode, 5V V(RWM), Bidirectional, 1 Element, Silicon, | PanJit Semiconductor | PEC2605C1CS_R1_00001 vs PJEC5V0V6WS_R2_00001 |