-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ0634
|
Newark | Res, 10Kohm, 0.05%, 0.125W, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.05%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pep Series Rohs Compliant: Yes |Vishay PEP0402Y1002WNTA Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 100 |
|
$4.5400 | Buy Now |
DISTI #
83AJ0670
|
Newark | Res, 10Kohm, 0.05%, 0.125W, Thin Film, Resistance:10Kohm, Resistance Tolerance:± 0.05%, Power Rating:125Mw, Resistor Case/Package:0402 [1005 Metric], Resistor Technology:Thin Film, Resistor Type:Precision, Product Range:Pep Series Rohs Compliant: Yes |Vishay PEP0402Y1002WNTA Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$3.4000 / $3.9800 | Buy Now |
DISTI #
PEP0402Y1002WNTA
|
Avnet Americas | Resistor High Precision Thin Film 0402 10k Ohm 0.05% 1/8W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PEP0402Y1002WNTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.2748 / $7.0041 | Buy Now |
DISTI #
83AJ0634
|
Avnet Americas | Resistor High Precision Thin Film 0402 10k Ohm 0.05% 1/8W ±10ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 83AJ0634) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 100 Partner Stock |
|
$6.8500 / $10.3000 | Buy Now |
DISTI #
72-PEP0402Y1002WNTA
|
Mouser Electronics | Thin Film Resistors - SMD 10Kohm .05% 10ppm Nickel RoHS: Compliant | 200 |
|
$5.0800 / $9.8100 | Buy Now |
DISTI #
PEP0402Y1002WNTA
|
TTI | Thin Film Resistors - SMD 10Kohm .05% 10ppm Nickel Min Qty: 100 Package Multiple: 100 Container: Reel | Americas - 0 |
|
$4.8300 / $5.2500 | Buy Now |
DISTI #
PEP0402Y1002WNTA
|
Avnet Americas | Resistor High Precision Thin Film 0402 10k Ohm 0.05% 1/8W ±10ppm/°C Molded T/R - Tape and Reel (Alt: PEP0402Y1002WNTA) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Lead time: 27 Weeks, 0 Days Container: Reel | 0 |
|
$2.2748 / $7.0041 | Buy Now |
DISTI #
83AJ0634
|
Avnet Americas | Resistor High Precision Thin Film 0402 10k Ohm 0.05% 1/8W ±10ppm/°C Molded T/R - Product that comes on tape, but is not reeled (Alt: 83AJ0634) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 31 Weeks, 3 Days Container: Ammo Pack | 100 Partner Stock |
|
$6.8500 / $10.3000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PEP0402Y1002WNTA
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
PEP0402Y1002WNTA
Vishay Intertechnologies
Fixed Resistor, Thin Film, 0.125W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 27 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | ANTI-SULFUR, HIGH PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e2 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.5 mm | |
Package Length | 1 mm | |
Package Style | SMT | |
Package Width | 0.6 mm | |
Packing Method | TR, PLASTIC | |
Rated Power Dissipation (P) | 0.125 W | |
Rated Temperature | 70 °C | |
Resistance | 10000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0402 | |
Surface Mount | YES | |
Technology | THIN FILM | |
Temperature Coefficient | 10 ppm/°C | |
Terminal Finish | Tin/Silver (Sn/Ag) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.05% | |
Working Voltage | 50 V |
This table gives cross-reference parts and alternative options found for PEP0402Y1002WNTA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PEP0402Y1002WNTA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
P0402Y1002BBW | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PEP0402Y1002WNTA vs P0402Y1002BBW |
P0402Y1002BNPB | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PEP0402Y1002WNTA vs P0402Y1002BNPB |
P0402Y1002WGTE | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.05% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PEP0402Y1002WNTA vs P0402Y1002WGTE |
P0402Y1002BNPA | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PEP0402Y1002WNTA vs P0402Y1002BNPA |
P0402Y1002BNT | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PEP0402Y1002WNTA vs P0402Y1002BNT |
P0402Y1002BNPF | Fixed Resistor, Thin Film, 0.063W, 10000ohm, 50V, 0.1% +/-Tol, 10ppm/Cel, Surface Mount, 0402, CHIP | Vishay Intertechnologies | PEP0402Y1002WNTA vs P0402Y1002BNPF |