Part Details for PER.FH209-28A (ALTERNATE: PER.FH209-28A) by PEER Bearing Company
Overview of PER.FH209-28A (ALTERNATE: PER.FH209-28A) by PEER Bearing Company
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PER.FH209-28A (ALTERNATE: PER.FH209-28A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73621406
|
RS | Insert Bearing, Eccentric Locking Collar, 44.45 mm ID, 85 mm OD | PEER Bearing (SKF) PER.FH209-28A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$52.4000 / $58.2200 | RFQ |