-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Silicon Surge Protector,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
PESD0402-140 by Littelfuse Inc is a Silicon Surge Protector.
Silicon Surge Protectors are under the broader part category of Trigger Devices.
Trigger devices initiate or control actions in electronic circuits by producing output signals when specific input conditions are met. They are commonly used in timing circuits and pulse generators. Read more about Trigger Devices on our Trigger Devices part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83R8047
|
Newark | Diode, Esd Protection, 0402, Clamping Voltage Vc Max:40V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:14V, Power Dissipation Pd:-, Product Range:Pesd Series, Automotive Qualification Standard:-, Msl:Msl 1 - Unlimited Rohs Compliant: Na |Littelfuse PESD0402-140 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 9281 |
|
$0.1470 / $0.4210 | Buy Now |
DISTI #
45P8007
|
Newark | Diode, Esd Protection, 0402, Full Reel, Clamping Voltage Vc Max:40V, Diode Case Style:0402, No. Of Pins:2Pins, Operating Voltage:14V, Power Dissipation Pd:-, Product Range:Pesd Series, Automotive Qualification Standard:- Rohs Compliant: Yes |Littelfuse PESD0402-140 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.1170 / $0.1300 | Buy Now |
|
Bristol Electronics | Min Qty: 9 | 573 |
|
$0.1687 / $0.5625 | Buy Now |
|
Bristol Electronics | 5 |
|
RFQ | ||
|
Future Electronics | PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector Min Qty: 10000 Package Multiple: 10000 |
720000 null |
|
$0.0987 / $0.1020 | Buy Now |
DISTI #
PESD0402-140
|
TME | Arrester: surge arrester, SMD, 0402, 0.25pF, -55÷125°C, 14V Min Qty: 10000 | 0 |
|
$0.1950 | RFQ |
DISTI #
SMC-PESD0402-140
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 13636 |
|
RFQ | |
|
LCSC | 40V Bidirectional 14V 0402 ESD and Surge Protection (TVS/ESD) ROHS | 1740 |
|
$0.0525 / $0.1104 | Buy Now |
|
New Advantage Corporation | PESD0402 Series 40 V 0.25 pF Bi-Directional Surface Mount ESD Protector RoHS: Compliant Min Qty: 1 Package Multiple: 10000 | 700000 |
|
$0.1813 / $0.1943 | Buy Now |
|
Win Source Electronics | ESD Suppressor Diode Polymer Bi-Dir 14V Automotive 2-Pin Case 0402(1006Metric) T/R / TVS DIODE 14VWM 40VC 0402 | 20000 |
|
$0.1355 / $0.2031 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD0402-140
Littelfuse Inc
Buy Now
Datasheet
|
Compare Parts:
PESD0402-140
Littelfuse Inc
Silicon Surge Protector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LITTELFUSE INC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Yenji Elec | |
Configuration | SINGLE | |
JESD-30 Code | R-XDSO-R2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Reference Standard | IEC-61000-4-2 | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Form | WRAP AROUND | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Trigger Device Type | SILICON SURGE PROTECTOR |
The recommended footprint and land pattern for PESD0402-140 can be found in the Littelfuse application note AN9313, which provides guidelines for PCB layout and assembly.
The PESD0402-140 is rated for operation up to 150°C, but its performance may degrade at high temperatures. Consult the datasheet for derating information and consider using a thermally-enhanced package or a heat sink for high-temperature applications.
Yes, the PESD0402-140 is suitable for high-frequency circuits up to 1 GHz. However, the device's parasitic inductance and capacitance may affect its performance at high frequencies. Consult the datasheet for S-parameters and consider using a simulation tool to optimize your design.
Follow the recommended soldering profile and assembly guidelines in the Littelfuse application note AN9313. Ensure the PCB is clean and free of contaminants, and use a soldering iron with a temperature-controlled tip to prevent overheating.
The PESD0402-140 has a maximum surge current rating of 10 A, 8/20 μs waveform, as specified in the datasheet. Exceeding this rating may damage the device.