Part Details for PESD12VL2BT by HXY
Overview of PESD12VL2BT by HXY
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD12VL2BT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 11A 16V 15.8V Bidirectional 12V SOT-23 ESD and Surge Protection (TVS/ESD) ROHS | 740 |
|
$0.0181 / $0.0376 | Buy Now |