-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD12VV1BL - Very low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55W4359
|
Newark | Esd Protection Device, 38 V, Dfn1006, 2 Rohs Compliant: Yes |Nexperia PESD12VV1BL,315 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Bulk | 2025 |
|
$0.0620 / $0.3700 | Buy Now |
DISTI #
1727-1304-1-ND
|
DigiKey | TVS DIODE 12VWM 38VC DFN1006-2 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
25058 In Stock |
|
$0.0333 / $0.3400 | Buy Now |
DISTI #
PESD12VV1BL,315
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD12VV1BL,315) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
PESD12VV1BL,315
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD12VV1BL,315) RoHS: Compliant Min Qty: 15000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
PESD12VV1BL,315
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-882 T/R - Tape and Reel (Alt: PESD12VV1BL,315) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0260 / $0.0311 | Buy Now |
DISTI #
771-PESD12VV1BL,315
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD12VV1BL/SOD882/SOD2 RoHS: Compliant | 56661 |
|
$0.0340 / $0.3200 | Buy Now |
DISTI #
P40:2555_13149335
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 38Vc 2-Pin DFN T/R Min Qty: 30000 Package Multiple: 10000 Lead time: 99 Weeks Date Code: 2101 | Europe - 930000 |
|
$0.0464 | Buy Now |
DISTI #
E02:0323_05969827
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 38Vc 2-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2214 | Europe - 70000 |
|
$0.0308 / $0.0378 | Buy Now |
DISTI #
V36:1790_06539669
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 38Vc 2-Pin DFN T/R Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks Date Code: 2349 | Americas - 10000 |
|
$0.0379 / $0.0449 | Buy Now |
DISTI #
V72:2272_06539669
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 12V 38Vc 2-Pin DFN T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 1845 Container: Cut Strips | Americas - 905 |
|
$0.0570 / $0.2246 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD12VV1BL,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD12VV1BL,315
Nexperia
PESD12VV1BL - Very low capacitance bidirectional ESD protection diode@en-us DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006-2, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 16.8 V | |
Breakdown Voltage-Min | 14.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 290 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 12 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD12VV1BL,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD12VV1BL,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD12VV1BL | Trans Voltage Suppressor Diode | Nexperia | PESD12VV1BL,315 vs PESD12VV1BL |