Part Details for PESD15VL1BA,145 by Nexperia
Overview of PESD15VL1BA,145 by Nexperia
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD15VL1BA,145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PESD15VL1BA,145-1727-ND
|
DigiKey | NEXPERIA PESD15VL1BA - TRANS VOL Min Qty: 4438 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
120000 In Stock |
|
$0.0700 | Buy Now |
|
Rochester Electronics | PESD15VL1BA - Trans Voltage Suppressor Diode, 200W, 15V, Bidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 120000 |
|
$0.0581 / $0.0683 | Buy Now |