Part Details for PESD15VR1BSFYL by Nexperia
Overview of PESD15VR1BSFYL by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD15VR1BSFYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2944
|
Newark | Esd Protection Device, 15V, Sod-962 Rohs Compliant: Yes |Nexperia PESD15VR1BSFYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0510 / $0.2600 | Buy Now |
DISTI #
1727-PESD15VR1BSFYLCT-ND
|
DigiKey | TREOS HIGH-SPEED PROTECTION Min Qty: 1 Lead time: 4 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
12919 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
PESD15VR1BSFYL
|
Avnet Americas | - Tape and Reel (Alt: PESD15VR1BSFYL) RoHS: Compliant Min Qty: 27000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0239 / $0.0285 | Buy Now |
DISTI #
771-PESD15VR1BSFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD15VR1BSF/SOD962-2/SOD962-2 RoHS: Compliant | 8855 |
|
$0.0280 / $0.2500 | Buy Now |
DISTI #
V72:2272_28599028
|
Arrow Electronics | ESD Suppressor TVS Bi-Dir 15V 2-Pin DSN T/R Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2233 Container: Cut Strips | Americas - 27000 |
|
$0.0244 / $0.2275 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 | 0 |
|
$0.0247 | Buy Now |
DISTI #
74510347
|
Verical | ESD Suppressor TVS Bi-Dir 15V 2-Pin DSN T/R Min Qty: 242 Package Multiple: 1 Date Code: 2233 | Americas - 27000 |
|
$0.0244 / $0.0786 | Buy Now |
DISTI #
PESD15VR1BSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD15VR1BSF/SOD962-2/SOD962-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.0239 | Buy Now |
DISTI #
PESD15VR1BSFYL
|
Avnet Americas | - Tape and Reel (Alt: PESD15VR1BSFYL) RoHS: Compliant Min Qty: 27000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0239 / $0.0285 | Buy Now |
DISTI #
4295323RL
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 15V, SOD-962 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0347 / $0.0554 | Buy Now |