Part Details for PESD24VL1BA,145 by Nexperia
Overview of PESD24VL1BA,145 by Nexperia
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD24VL1BA,145
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PESD24VL1BA,145-1727-ND
|
DigiKey | NEXPERIA PESD24VL1BA - TRANS VOL Min Qty: 6662 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60000 In Stock |
|
$0.0500 | Buy Now |
DISTI #
PESD24VL1BA,145
|
Avnet Americas | ESD Suppressor TVS Bi-Directional 24V Automotive 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD24VL1BA,145) RoHS: Compliant Min Qty: 8013 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 60000 Partner Stock |
|
$0.0393 / $0.0468 | Buy Now |
|
Rochester Electronics | PESD24VL1BA - Trans Voltage Suppressor Diode, 200W, 24V, Bidirectional ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60000 |
|
$0.0387 / $0.0455 | Buy Now |
Part Details for PESD24VL1BA,145
PESD24VL1BA,145 CAD Models
PESD24VL1BA,145 Part Data Attributes
|
PESD24VL1BA,145
Nexperia
Buy Now
|
Compare Parts:
PESD24VL1BA,145
Nexperia
|
Samacsys Manufacturer | Nexperia |