Part Details for PESD24VL1BA115-ES by ElecSuper Electronics
Overview of PESD24VL1BA115-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD24VL1BA115-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 4A8/20us 35V 26V Bi-Directional 24V SOD-323 Electrostatic and Surge Protection (TVS/ESD) ROHS | 3000 |
|
$0.0093 / $0.0172 | Buy Now |