Part Details for PESD24VS1UA/DG/B3 by Nexperia
Overview of PESD24VS1UA/DG/B3 by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PESD24VS1UA/DG/B3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD24VS1UA/DG/B3-ND
|
DigiKey | TVS DIODE 24VWM 70VC SOD323 Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now |
Part Details for PESD24VS1UA/DG/B3
PESD24VS1UA/DG/B3 CAD Models
PESD24VS1UA/DG/B3 Part Data Attributes
|
PESD24VS1UA/DG/B3
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VS1UA/DG/B3
Nexperia
Trans Voltage Suppressor Diode
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | TIN | |
Time@Peak Reflow Temperature-Max (s) | 30 |