PESD24VS1UB/DG
Description: Trans Voltage Suppressor Diode

Overview of PESD24VS1UB/DG by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 5 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

CAD Models for PESD24VS1UB/DG by Nexperia
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PESD24VS1UB/DG by Nexperia

PESD24VS1UB/DG
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NEXPERIA
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-609 Code
e3
Moisture Sensitivity Level
1
Peak Reflow Temperature (Cel)
260
Terminal Finish
TIN
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD24VS1UB/DG
    Nexperia
    Trans Voltage Suppressor Diode
    VS

Alternate Parts for PESD24VS1UB/DG

This table gives cross-reference parts and alternative options found for PESD24VS1UB/DG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS1UB/DG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
PESD12VL2BT,215 PESD12VL2BT - Low capacitance double bidirectional ESD protection diode in SOT23@en-us TO-236 3-Pin Nexperia PESD24VS1UB/DG vs PESD12VL2BT,215
PESD2CAN,215 PESD2CAN - CAN bus ESD protection diode@en-us TO-236 3-Pin Nexperia PESD24VS1UB/DG vs PESD2CAN,215
PESD12VL1BA,115 PESD12VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin Nexperia PESD24VS1UB/DG vs PESD12VL1BA,115
PESD24VS1UB Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon Nexperia PESD24VS1UB/DG vs PESD24VS1UB
PESD24VS1UB,115 PESD24VS1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin Nexperia PESD24VS1UB/DG vs PESD24VS1UB,115

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD24VS1UB/DG by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD24VS1UB/DG by Nexperia

Select Manufacturer
Which Manufacturer of PESD24VS1UB/DG would you like to use for your alert(s)?
  • Please alert me when PESD24VS1UB/DG inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD24VS1UB/DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD24VS1UB/DG to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD24VS1UB/DG alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD24VS1UB/DG.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD24VS1UB/DG by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: