Part Details for PESD24VS1UB by Nexperia
Overview of PESD24VS1UB by Nexperia
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PESD24VS1UB
PESD24VS1UB CAD Models
PESD24VS1UB Part Data Attributes
|
PESD24VS1UB
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VS1UB
Nexperia
Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | SC-79, 2 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 27.5 V | |
Breakdown Voltage-Min | 26.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VS1UB
This table gives cross-reference parts and alternative options found for PESD24VS1UB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS1UB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS1UB,115 | PESD24VS1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin | Nexperia | PESD24VS1UB vs PESD24VS1UB,115 |
PESD24VS1UB,115 | PESDxS1UB series - ESD protection diodes in SOD523 package SOD 2-Pin | NXP Semiconductors | PESD24VS1UB vs PESD24VS1UB,115 |