Part Details for PESD24VS1UB by Philips Semiconductors
Overview of PESD24VS1UB by Philips Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for PESD24VS1UB
PESD24VS1UB CAD Models
PESD24VS1UB Part Data Attributes
|
PESD24VS1UB
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS1UB
Philips Semiconductors
Trans Voltage Suppressor Diode, 24V V(RWM), Unidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 70 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | UNIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES |