Part Details for PESD24VS2UAT,215 by NXP Semiconductors
Overview of PESD24VS2UAT,215 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PESD24VS2UAT,215
PESD24VS2UAT,215 CAD Models
PESD24VS2UAT,215 Part Data Attributes
|
PESD24VS2UAT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS2UAT,215
NXP Semiconductors
PESDxS2UAT series - Double ESD protection diode in SOT23 package TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 27.5 V | |
Breakdown Voltage-Min | 26.5 V | |
Breakdown Voltage-Nom | 27 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 160 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VS2UAT,215
This table gives cross-reference parts and alternative options found for PESD24VS2UAT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS2UAT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS2UT,215 | PESDxS2UT series - Double ESD protection diodes in SOT23 package TO-236 3-Pin | NXP Semiconductors | PESD24VS2UAT,215 vs PESD24VS2UT,215 |
MMBZ27VAL-7-F | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | PESD24VS2UAT,215 vs MMBZ27VAL-7-F |
PSOT24-LF | Trans Voltage Suppressor Diode, 500W, 24V V(RWM), Unidirectional, 1 Element, Silicon, ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-3 | ProTek Devices | PESD24VS2UAT,215 vs PSOT24-LF |
PESD24VS2UT | 160W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PESD24VS2UAT,215 vs PESD24VS2UT |
MMBZ27VAL | 40W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3 | NXP Semiconductors | PESD24VS2UAT,215 vs MMBZ27VAL |
S23LC24-G | Trans Voltage Suppressor Diode, 300W, 24V V(RWM), Unidirectional, 1 Element, Silicon, LEAD FREE PACKAGE-3 | Sangdest Microelectronics (Nanjing) Co Ltd | PESD24VS2UAT,215 vs S23LC24-G |
MMBZ27VAL-13 | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PESD24VS2UAT,215 vs MMBZ27VAL-13 |
MMBZ27VCL-13 | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PESD24VS2UAT,215 vs MMBZ27VCL-13 |
MMBZ27VCL-7 | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PESD24VS2UAT,215 vs MMBZ27VCL-7 |
MMBZ27VAL-7 | Trans Voltage Suppressor Diode, 40W, 22V V(RWM), Unidirectional, 2 Element, Silicon, PLASTIC PACKAGE-3 | Diodes Incorporated | PESD24VS2UAT,215 vs MMBZ27VAL-7 |