Part Details for PESD24VS2UQ,115 by NXP Semiconductors
Overview of PESD24VS2UQ,115 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PESD24VS2UQ,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD24VS2UQ,115
|
Avnet Americas | ESD Suppressor Polymer Dual Uni-Directional 30kV 3-Pin SOT-663 T/R - Tape and Reel (Alt: PESD24VS2UQ,115) RoHS: Compliant Min Qty: 6113 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 2376068 Partner Stock |
|
$0.0511 / $0.0564 | Buy Now |
|
Bristol Electronics | Min Qty: 20 | 80 |
|
$0.1313 / $0.2625 | Buy Now |
|
Quest Components | 64 |
|
$0.1050 / $0.3500 | Buy Now | |
|
Rochester Electronics | PESD24VS2UQ - Trans Voltage Suppressor Diode, SOT3 RoHS: Compliant Status: Active Min Qty: 1 | 90649 |
|
$0.0507 / $0.0596 | Buy Now |
Part Details for PESD24VS2UQ,115
PESD24VS2UQ,115 CAD Models
PESD24VS2UQ,115 Part Data Attributes
|
PESD24VS2UQ,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS2UQ,115
NXP Semiconductors
PESD24VS2UQ - Double ESD protection diodes SOT 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT | |
Package Description | ULTRA SMALL, PLASTIC, SMD, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT663 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 70 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |