-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD24VS2UQ - Double ESD protection diode in SOT663 package@en-us SOT 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6647
|
Newark | Esd Protection Device, Tvs, 27 V, Sot-663, 3 Rohs Compliant: Yes |Nexperia PESD24VS2UQ,115 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 24670 |
|
$0.1080 / $0.3980 | Buy Now |
DISTI #
1727-5786-1-ND
|
DigiKey | TVS DIODE 24VWM 70VC SOT663 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
15921 In Stock |
|
$0.0568 / $0.4100 | Buy Now |
DISTI #
PESD24VS2UQ,115
|
Avnet Americas | ESD Suppressor Diode Arrays 23KV 3-Pin SOT-663 T/R - Tape and Reel (Alt: PESD24VS2UQ,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0537 | Buy Now |
DISTI #
771-PESD24VS2UQ-T/R
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes NRND for Automotive Applications PESD24VS2UQ/SOT663/SOT3 RoHS: Compliant | 3870 |
|
$0.0570 / $0.3600 | Buy Now |
|
Future Electronics | PESD24VS2UQ Series 70 V 23 pF Uni-Directional ESD Protection Diode - SOT-663 RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 44000Reel |
|
$0.0599 / $0.0671 | Buy Now |
|
Future Electronics | PESD24VS2UQ Series 70 V 23 pF Uni-Directional ESD Protection Diode - SOT-663 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0559 / $0.0626 | Buy Now |
DISTI #
66946465
|
Verical | ESD Suppressor TVS Uni-Dir 24V 3-Pin SOT-663 T/R RoHS: Compliant Min Qty: 940 Package Multiple: 1 Date Code: 2312 | Americas - 10200 |
|
$0.0582 | Buy Now |
|
Rochester Electronics | PESD24VS2UQ - Trans Voltage Suppressor Diode, SOT3 RoHS: Compliant Status: Active Min Qty: 1 | 40000 |
|
$0.0507 / $0.0596 | Buy Now |
DISTI #
PESD24VS2UQ,115
|
Avnet Asia | ESD Suppressor Diode Arrays 23KV 3-Pin SOT-663 T/R (Alt: PESD24VS2UQ,115) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days | 0 |
|
$0.0534 / $0.0597 | Buy Now |
DISTI #
C1S537100516084
|
Chip1Stop | PESD24VS2UQ/SOT663/SOT3 RoHS: Compliant | 10200 |
|
$0.0598 / $0.0634 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD24VS2UQ,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD24VS2UQ,115
Nexperia
PESD24VS2UQ - Double ESD protection diode in SOT663 package@en-us SOT 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Pin Count | 3 | |
Manufacturer Package Code | SOT663 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 27.5 V | |
Breakdown Voltage-Min | 26.5 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 150 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD24VS2UQ,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS2UQ,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS2UQ,115 | PESD24VS2UQ - Double ESD protection diodes SOT 3-Pin | NXP Semiconductors | PESD24VS2UQ,115 vs PESD24VS2UQ,115 |