Diodes
PESD24VS2UT,215
Description: PESD24VS2UT - Double ESD protection diode@en-us TO-236 3-Pin

Overview of PESD24VS2UT,215 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 20 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics

Price & Stock for PESD24VS2UT,215 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 38K6648
Newark Esd Protection Device, tvs,70 V, sot-23,3 Rohs Compliant: Yes |Nexperia PESD24VS2UT,215 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape 5674
  • 1 $0.0440
  • 10 $0.0440
  • 25 $0.0440
  • 50 $0.0440
  • 100 $0.0440
  • 250 $0.0440
  • 500 $0.0440
  • 1,000 $0.0440
$0.0440 Buy Now
DISTI # 1727-3823-1-ND
DigiKey TVS DIODE 24VWM 70VC TO236AB Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 5564
In Stock
  • 1 $0.5100
  • 10 $0.3110
  • 100 $0.1972
  • 500 $0.1481
  • 1,000 $0.1322
  • 3,000 $0.1120
  • 6,000 $0.1018
  • 9,000 $0.0966
  • 15,000 $0.0907
  • 21,000 $0.0872
  • 30,000 $0.0839
  • 75,000 $0.0774
$0.0774 / $0.5100 Buy Now
DISTI # PESD24VS2UT,215
Avnet Americas ESD Suppressor TVS 23KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD24VS2UT,215) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
RFQ
DISTI # PESD24VS2UT,215
Avnet Americas ESD Suppressor TVS 23KV 3-Pin TO-236AB T/R - Tape and Reel (Alt: PESD24VS2UT,215) RoHS: Compliant Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 12,000 $0.0784
$0.0784 Buy Now
DISTI # 771-PESD24VS2UT-T/R
Mouser Electronics ESD Protection Diodes / TVS Diodes PESD24VS2UT/SOT23/TO-236AB RoHS: Compliant 11860
  • 1 $0.3500
  • 10 $0.2730
  • 100 $0.1490
  • 1,000 $0.1040
  • 3,000 $0.0910
  • 9,000 $0.0860
  • 24,000 $0.0790
  • 45,000 $0.0720
  • 99,000 $0.0710
$0.0710 / $0.3500 Buy Now
Future Electronics PESD Series 70 V 50 pF SMT Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 6000
Reel
  • 3,000 $0.0747
  • 9,000 $0.0719
  • 15,000 $0.0706
  • 45,000 $0.0680
  • 75,000 $0.0657
$0.0657 / $0.0747 Buy Now
Future Electronics PESD Series 70 V 50 pF SMT Double ESD Protection Diode - SOT-23 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 3000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 3,000 $0.0742
  • 9,000 $0.0713
  • 15,000 $0.0701
  • 30,000 $0.0684
  • 60,000 $0.0657
$0.0657 / $0.0742 Buy Now
DISTI # 71031852
Verical ESD Suppressor Diode TVS Uni-Dir 24V 70Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 692 Package Multiple: 1 Date Code: 1641 Americas - 90005
  • 692 $0.1314
  • 1,000 $0.0915
  • 3,000 $0.0734
  • 9,000 $0.0700
  • 24,000 $0.0572
  • 45,000 $0.0550
  • 99,000 $0.0542
$0.0542 / $0.1314 Buy Now
DISTI # 84433633
Verical ESD Suppressor Diode TVS Uni-Dir 24V 70Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Date Code: 2426 Americas - 45000
  • 3,000 $0.0811
$0.0811 Buy Now
DISTI # 74073658
Verical ESD Suppressor Diode TVS Uni-Dir 24V 70Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1137 Package Multiple: 1 Americas - 2796
  • 1,137 $0.0643
  • 2,500 $0.0624
$0.0624 / $0.0643 Buy Now
DISTI # 55410710
Verical ESD Suppressor Diode TVS Uni-Dir 24V 70Vc 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 291 Package Multiple: 1 Date Code: 1910 Americas - 1475
  • 291 $0.1352
  • 500 $0.1339
  • 1,000 $0.1327
$0.1327 / $0.1352 Buy Now
Rochester Electronics PESDxS2UT series - Double ESD protection diodes in SOT23 package RoHS: Compliant Status: Active Min Qty: 1 3000
  • 1 $0.0747
  • 25 $0.0732
  • 100 $0.0702
  • 500 $0.0672
  • 1,000 $0.0635
$0.0635 / $0.0747 Buy Now
DISTI # PESD24VS2UT.215
TME Diode: TVS array, 26.5÷27.5V, 3A, 160W, SOT23 Min Qty: 1 9526
  • 1 $0.2770
  • 10 $0.2190
  • 100 $0.1370
  • 500 $0.1040
  • 1,000 $0.0950
  • 3,000 $0.0840
  • 6,000 $0.0790
  • 24,000 $0.0750
  • 30,000 $0.0740
  • 45,000 $0.0730
$0.0730 / $0.2770 Buy Now
DISTI # PESD24VS2UT,215
Avnet Asia ESD Suppressor TVS 23KV 3-Pin TO-236AB T/R (Alt: PESD24VS2UT,215) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days 75000
  • 15,000 $0.1003
  • 30,000 $0.0938
  • 45,000 $0.0910
  • 75,000 $0.0882
  • 150,000 $0.0844
  • 375,000 $0.0806
  • 750,000 $0.0731
$0.0731 / $0.1003 Buy Now
DISTI # PESD24VS2UT,215
Avnet Silica ESD Suppressor TVS 23KV 3-Pin TO-236AB T/R (Alt: PESD24VS2UT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S548200725889
Chip1Stop PESD24VS2UT/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 90005
  • 1,000 $0.0915
  • 3,000 $0.0734
  • 9,000 $0.0700
  • 24,000 $0.0572
  • 45,000 $0.0571
$0.0571 / $0.0915 Buy Now
DISTI # C1S537100171544
Chip1Stop PESD24VS2UT/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 46999
  • 3,000 $0.0572
  • 12,000 $0.0513
  • 21,000 $0.0509
$0.0509 / $0.0572 Buy Now
DISTI # C1S537100383361
Chip1Stop TVS RoHS: Compliant pbFree: Yes Container: Cut Tape 4230
  • 10 $0.2510
  • 50 $0.1770
  • 100 $0.1380
  • 200 $0.1280
  • 500 $0.1120
  • 1,000 $0.0736
  • 2,000 $0.0695
  • 3,000 $0.0656
$0.0656 / $0.2510 Buy Now
DISTI # C1S537100130741
Chip1Stop PESD24VS2UT/SOT23/TO-236AB RoHS: Compliant pbFree: Yes 1475
  • 500 $0.1339
  • 1,000 $0.1327
$0.1327 / $0.1339 Buy Now
DISTI # PESD24VS2UT,215
EBV Elektronik ESD Suppressor TVS 23KV 3-Pin TO-236AB T/R (Alt: PESD24VS2UT,215) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days EBV - 30000
Buy Now

CAD Models for PESD24VS2UT,215 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PESD24VS2UT,215 by Nexperia

PESD24VS2UT,215
Nexperia
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
TO-236
Pin Count
3
Manufacturer Package Code
SOT23
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
27.5 V
Breakdown Voltage-Min
26.5 V
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JEDEC-95 Code
TO-236AB
JESD-30 Code
R-PDSO-G3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Non-rep Peak Rev Power Dis-Max
160 W
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
24 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
GULL WING
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD24VS2UT,215
    Nexperia
    PESD24VS2UT - Double ESD protection diode@en-us TO-236 3-Pin
    VS

Related Parts for PESD24VS2UT,215

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD24VS2UT,215 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD24VS2UT,215 by Nexperia

Select Manufacturer
Which Manufacturer of PESD24VS2UT,215 would you like to use for your alert(s)?
  • Please alert me when PESD24VS2UT,215 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD24VS2UT,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD24VS2UT,215 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD24VS2UT,215 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD24VS2UT,215.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD24VS2UT,215 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: