Part Details for PESD24VS5UD,115 by NXP Semiconductors
Overview of PESD24VS5UD,115 by NXP Semiconductors
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for PESD24VS5UD,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PESD24VS5UD,115-ND
|
DigiKey | NOW NEXPERIA PESD24VS5UD - TRANS Min Qty: 2375 Container: Bulk MARKETPLACE PRODUCT |
34672 In Stock |
|
$0.1300 | Buy Now |
|
Bristol Electronics | 701 |
|
RFQ | ||
|
Rochester Electronics | PESD24VS5UD - Trans Voltage Suppressor Diode, 200W, 24V, Unidirectional, 5 Element, SC-74 RoHS: Compliant Status: Active Min Qty: 1 | 34672 |
|
$0.1085 / $0.1276 | Buy Now |
Part Details for PESD24VS5UD,115
PESD24VS5UD,115 CAD Models
PESD24VS5UD,115 Part Data Attributes
|
PESD24VS5UD,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD24VS5UD,115
NXP Semiconductors
PESDxS5UD series - Fivefold ESD protection diode arrays TSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSOP | |
Package Description | PLASTIC, SURFACE MOUNT, SC-74, TSOP6, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT457 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Additional Feature | LOW LEAKAGE CURRENT | |
Breakdown Voltage-Max | 29 V | |
Breakdown Voltage-Min | 25.5 V | |
Breakdown Voltage-Nom | 27 V | |
Clamping Voltage-Max | 52 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 200 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD24VS5UD,115
This table gives cross-reference parts and alternative options found for PESD24VS5UD,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD24VS5UD,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS5UD | DIODE 200 W, UNIDIRECTIONAL, 5 ELEMENT, SILICON, TVS DIODE, PLASTIC, SURFACE MOUNT, SC-74, TSOP6, 6 PIN, Transient Suppressor | NXP Semiconductors | PESD24VS5UD,115 vs PESD24VS5UD |
PESD24VS5UD,115 | PESD24VS5UD - Fivefold ESD protection diode arrays@en-us TSOP 6-Pin | Nexperia | PESD24VS5UD,115 vs PESD24VS5UD,115 |
PESD24VS5UD | Trans Voltage Suppressor Diode | Nexperia | PESD24VS5UD,115 vs PESD24VS5UD |