Part Details for PESD2CAN by DOWO
Overview of PESD2CAN by DOWO
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD2CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A8/20us 54V 26.7V 24V SOT-23 Electrostatic and Surge Protection (TVS/ESD) ROHS | 97040 |
|
$0.0225 / $0.0417 | Buy Now |
Part Details for PESD2CAN
PESD2CAN CAD Models
PESD2CAN Part Data Attributes
|
PESD2CAN
DOWO
Buy Now
|
Compare Parts:
PESD2CAN
DOWO
|
Samacsys Manufacturer | DOWO |