Part Details for PESD2CAN by Nexperia
Overview of PESD2CAN by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for PESD2CAN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 230W, 24V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 1460 |
|
$0.2080 / $0.5200 | Buy Now |
Part Details for PESD2CAN
PESD2CAN CAD Models
PESD2CAN Part Data Attributes
|
PESD2CAN
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2CAN
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Package Description | PLASTIC PACKAGE, SOT-23, 3 PIN | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 30.3 V | |
Breakdown Voltage-Min | 26.2 V | |
Breakdown Voltage-Nom | 28 V | |
Clamping Voltage-Max | 41 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 230 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 24 V | |
Reverse Current-Max | 0.01 µA | |
Reverse Test Voltage | 24 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD2CAN
This table gives cross-reference parts and alternative options found for PESD2CAN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD2CAN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD24VS1UB/DG | Trans Voltage Suppressor Diode | Nexperia | PESD2CAN vs PESD24VS1UB/DG |
PESD12VL1BA | Trans Voltage Suppressor Diode, 200W, 12V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD2CAN vs PESD12VL1BA |
PESD24VS1UB,115 | PESD24VS1UB - ESD protection diode in SOD523 package@en-us SOD 2-Pin | Nexperia | PESD2CAN vs PESD24VS1UB,115 |
PESD12VL1BA,115 | PESD12VL1BA - Low capacitance bidirectional ESD protection diode@en-us SOD 2-Pin | Nexperia | PESD2CAN vs PESD12VL1BA,115 |
PESD24VS1UB | Trans Voltage Suppressor Diode, 160W, 24V V(RWM), Unidirectional, 1 Element, Silicon | Nexperia | PESD2CAN vs PESD24VS1UB |