-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PESD2CANFD27LU-QXCT-ND
|
DigiKey | PESD2CANFD27LU-Q/SOT323/SC-70 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1477 In Stock |
|
$0.0437 / $0.4000 | Buy Now |
DISTI #
PESD2CANFD27LU-QX
|
Avnet Americas | - Tape and Reel (Alt: PESD2CANFD27LU-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0414 | Buy Now |
DISTI #
771-PESD2CANFD27LUQX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOT323 27V 3.9A ESD PROTECT RoHS: Compliant | 0 |
|
$0.0430 / $0.3600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0455 | Buy Now |
DISTI #
PESD2CANFD27LU-QX
|
Avnet Silica | (Alt: PESD2CANFD27LU-QX) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
C1S548200858354
|
Chip1Stop | TVS RoHS: Compliant | 11180 |
|
$0.0464 / $0.2322 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy