Part Details for PESD2CANFD27VU-QX by Nexperia
Overview of PESD2CANFD27VU-QX by Nexperia
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD2CANFD27VU-QX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-PESD2CANFD27VU-QXCT-ND
|
DigiKey | PESD2CANFD27VU-Q/SOT323/SC-70 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
2893 In Stock |
|
$0.0431 / $0.4000 | Buy Now |
DISTI #
PESD2CANFD27VU-QX
|
Avnet Americas | - Tape and Reel (Alt: PESD2CANFD27VU-QX) RoHS: Compliant Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0408 | Buy Now |
DISTI #
771-PESD2CANFD27VUQX
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes SOT323 24V 5A ESD PROTECT RoHS: Compliant | 2990 |
|
$0.0430 / $0.3600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 15000 Package Multiple: 3000 Lead time: 6 Weeks | 0 |
|
$0.0449 | Buy Now |
DISTI #
C1S548200851351
|
Chip1Stop | TVS RoHS: Compliant | 12000 |
|
$0.0457 / $0.2196 | Buy Now |