There are no models available for this part yet.
Overview of PESD2USB3B/CZ by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Telecommunications
Communication and Networking
Price & Stock for PESD2USB3B/CZ by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1727-PESD2USB3B/CZTR-ND
|
DigiKey | TVS DIODE 4VWM 10WLCSP Min Qty: 4500 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1904 / $0.2230 | Buy Now | |
DISTI #
PESD2USB3B/CZ
|
Avnet Americas | ESD Suppressor Bi-Directional 20kV 10-Pin WLCSP T/R - Tape and Reel (Alt: PESD2USB3B/CZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.1802 | Buy Now | |
DISTI #
771-PESD2USB3B/CZ
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD2USB3B/C/NAX000/NONE RoHS: Compliant | 0 |
|
$0.1900 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 4500 Lead time: 6 Weeks | 0 |
|
$0.1978 | Buy Now | ||
DISTI #
77697275
|
Verical | ESD Suppressor TVS Bi-Dir 4V 10-Pin WLCSP T/R RoHS: Compliant Min Qty: 315 Package Multiple: 1 Date Code: 2220 | Americas - 36000 |
|
$0.1792 / $0.2491 | Buy Now | |
DISTI #
PESD2USB3B/CZ
|
TTI | ESD Protection Diodes / TVS Diodes PESD2USB3B/C/NAX000/NONE RoHS: Compliant pbFree: Pb-Free Min Qty: 4500 Package Multiple: 4500 Container: Reel | Americas - 0 |
|
$0.1900 | Buy Now | |
DISTI #
C1S548200918629
|
Chip1Stop | TVS RoHS: Compliant | 36000 |
|
$0.2110 | Buy Now | |
DISTI #
PESD2USB3B/CZ
|
EBV Elektronik | ESD Suppressor Bi-Directional 20kV 10-Pin WLCSP T/R (Alt: PESD2USB3B/CZ) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for PESD2USB3B/CZ by Nexperia
Part Data Attributes for PESD2USB3B/CZ by Nexperia
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Manufacturer Package Code
|
WLCSP10_4-2-4
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
6 Weeks
|
Samacsys Manufacturer
|
Nexperia
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|