-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD2V8R1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3444
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD2V8R1BSFYL Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0600 / $0.0680 | Buy Now |
DISTI #
1727-PESD2V8R1BSFYLCT-ND
|
DigiKey | TVS DIODE 2.8VWM 5VC DSN0603-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
38497 In Stock |
|
$0.0386 / $0.3900 | Buy Now |
DISTI #
PESD2V8R1BSFYL
|
Avnet Americas | ESD Protection Device, 5 V, DSN0603, 2 Pins, 2.8 V - Tape and Reel (Alt: PESD2V8R1BSFYL) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0435 | Buy Now |
DISTI #
771-PESD2V8R1BSFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD2V8R1BSF/SOD962-2/SOD962-2 RoHS: Compliant | 19110 |
|
$0.0380 / $0.3900 | Buy Now |
|
Future Electronics | PESD2V8R1Bxxx 2.8 V 0.1 pF 4.5 A Bidirectional ESD Protection Diode - DSN0603-2 RoHS: Compliant pbFree: Yes Min Qty: 18000 Package Multiple: 9000 Container: Reel | 0Reel |
|
$0.0397 / $0.0439 | Buy Now |
DISTI #
PESD2V8R1BSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD2V8R1BSF/SOD962-2/SOD962-2 RoHS: Compliant pbFree: Pb-Free Min Qty: 18000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0380 / $0.0460 | Buy Now |
DISTI #
PESD2V8R1BSFYL
|
Avnet Americas | ESD Protection Device, 5 V, DSN0603, 2 Pins, 2.8 V - Tape and Reel (Alt: PESD2V8R1BSFYL) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0365 / $0.0435 | Buy Now |
DISTI #
PESD2V8R1BSFYL
|
Avnet Asia | ESD Protection Device, 5 V, DSN0603, 2 Pins, 2.8 V (Alt: PESD2V8R1BSFYL) RoHS: Compliant Min Qty: 18000 Package Multiple: 9000 Lead time: 6 Weeks, 0 Days | 0 |
|
$0.0416 / $0.0477 | Buy Now |
DISTI #
PESD2V8R1BSFYL
|
Avnet Silica | ESD Protection Device, 5 V, DSN0603, 2 Pins, 2.8 V (Alt: PESD2V8R1BSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD2V8R1BSFYL
|
EBV Elektronik | ESD Protection Device, 5 V, DSN0603, 2 Pins, 2.8 V (Alt: PESD2V8R1BSFYL) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD2V8R1BSFYL
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD2V8R1BSFYL
Nexperia
PESD2V8R1BSF - Ultra low capacitance bidirectional ESD protection diode@en-us
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Package Description | DSN0603-2, SOD-962, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 6 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 11 V | |
Breakdown Voltage-Min | 7.5 V | |
Breakdown Voltage-Nom | 9 V | |
Clamping Voltage-Max | 5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5; IEC-61643-321 | |
Rep Pk Reverse Voltage-Max | 2.8 V | |
Reverse Current-Max | 0.05 µA | |
Reverse Test Voltage | 2.8 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |