Part Details for PESD36VS1ULSYL by Nexperia
Overview of PESD36VS1ULSYL by Nexperia
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD36VS1ULSYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6693
|
Newark | Esd Diode, 36V, Dfn1006Bd Rohs Compliant: Yes |Nexperia PESD36VS1ULSYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 845 |
|
$0.0680 / $0.3600 | Buy Now |
DISTI #
1727-PESD36VS1ULSYLCT-ND
|
DigiKey | TVS DIODE 36VWM 80VC DFN1006BD-2 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
19245 In Stock |
|
$0.0302 / $0.4000 | Buy Now |
DISTI #
PESD36VS1ULSYL
|
Avnet Americas | ESD Suppressor Polymer Single Uni-directional 30kV 2-Pin DFN1006 - Tape and Reel (Alt: PESD36VS1ULSYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
771-PESD36VS1ULSYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD36VS1ULS/SOD882BD/XSON2 RoHS: Compliant | 17295 |
|
$0.0300 / $0.3700 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0299 | Buy Now |
|
Rochester Electronics | PESD36VS1ULS - Unidirectional ESD protection diode RoHS: Compliant Status: Active Min Qty: 1 | 50000 |
|
$0.0257 / $0.0302 | Buy Now |
DISTI #
PESD36VS1ULSYL
|
TTI | ESD Suppressors / TVS Diodes PESD36VS1ULS/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 10000 Container: Reel | Americas - 0 |
|
$0.0297 / $0.0313 | Buy Now |
DISTI #
PESD36VS1ULSYL
|
Avnet Americas | ESD Suppressor Polymer Single Uni-directional 30kV 2-Pin DFN1006 - Tape and Reel (Alt: PESD36VS1ULSYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
PESD36VS1ULSYL
|
Avnet Silica | ESD Suppressor Polymer Single Uni-directional 30kV 2-Pin DFN1006 (Alt: PESD36VS1ULSYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD36VS1ULSYL
|
EBV Elektronik | ESD Suppressor Polymer Single Uni-directional 30kV 2-Pin DFN1006 (Alt: PESD36VS1ULSYL) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |