Part Details for PESD3V3U1UL,315 by NXP Semiconductors
Overview of PESD3V3U1UL,315 by NXP Semiconductors
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Price & Stock for PESD3V3U1UL,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 20400 |
|
RFQ | ||
|
Quest Components | 16320 |
|
$0.0448 / $0.2240 | Buy Now | |
|
NexGen Digital | 62194 |
|
RFQ | ||
|
Chip1Cloud | TVS DIODE 3.3VWM SOD882 | 10300 |
|
RFQ |
Part Details for PESD3V3U1UL,315
PESD3V3U1UL,315 CAD Models
PESD3V3U1UL,315 Part Data Attributes:
|
PESD3V3U1UL,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3U1UL,315
NXP Semiconductors
PESD3V3U1UA; PESD3V3U1UB; PESD3V3U1UL - Ultra low capacitance unidirectional ESD protection diodes DFN 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD882 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Max | 6.8 V | |
Breakdown Voltage-Min | 4.5 V | |
Breakdown Voltage-Nom | 5.6 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |