Part Details for PESD3V3U1UT by Philips Semiconductors
Overview of PESD3V3U1UT by Philips Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for PESD3V3U1UT
PESD3V3U1UT CAD Models
PESD3V3U1UT Part Data Attributes
|
PESD3V3U1UT
Philips Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD3V3U1UT
Philips Semiconductors
Trans Voltage Suppressor Diode, 3.3V V(RWM), Bidirectional,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | PHILIPS SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Breakdown Voltage-Nom | 6.4 V | |
Clamping Voltage-Max | 20 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 3.3 V | |
Surface Mount | YES |