-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD5V0L1BAZ-ND
|
DigiKey | TVS DIODE 5VWM 33VC SOD323 Min Qty: 30000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.0390 / $0.0501 | Buy Now |
DISTI #
771-PESD5V0L1BAZ
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0L1BA/SOD323/SOD2 RoHS: Compliant | 0 |
|
$0.0390 / $0.3800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 3000 | 0 |
|
$0.0356 | Buy Now |
|
Rochester Electronics | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323 RoHS: Compliant Status: Active Min Qty: 1 | 546000 |
|
$0.0331 / $0.0389 | Buy Now |
DISTI #
PESD5V0L1BAZ
|
TTI | ESD Suppressors / TVS Diodes PESD5V0L1BA/SOD323/SOD2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 3000 Container: Reel | Americas - 0 |
|
$0.0390 / $0.0400 | Buy Now |
DISTI #
PESD5V0L1BAZ
|
Avnet Silica | ESD Suppressor TVS 30 2-Pin SOD-323 T/R (Alt: PESD5V0L1BAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V0L1BAZ
|
EBV Elektronik | ESD Suppressor TVS 30 2-Pin SOD-323 T/R (Alt: PESD5V0L1BAZ) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 1 Weeks, 1 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0L1BAZ
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L1BAZ
Nexperia
PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin
|
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | R-PDSO-G2 | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 8.2 V | |
Breakdown Voltage-Min | 7 V | |
Breakdown Voltage-Nom | 7.6 V | |
Clamping Voltage-Max | 33 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 500 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 1 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0L1BAZ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L1BAZ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L1BA,115 | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BAZ vs PESD5V0L1BA,115 |
PESD5V0L1BA,135 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD5V0L1BAZ vs PESD5V0L1BA,135 |
PESD5V0L1BA,135 | PESD5V0L1BA - Low capacitance bidirectional ESD protection diode in SOD323@en-us SOD 2-Pin | Nexperia | PESD5V0L1BAZ vs PESD5V0L1BA,135 |
PESD5V0L1BA,115 | PESDxL1BA series - Low capacitance bidirectional ESD protection diodes in SOD323 SOD 2-Pin | NXP Semiconductors | PESD5V0L1BAZ vs PESD5V0L1BA,115 |
934058421135 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BAZ vs 934058421135 |
934058421115 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BAZ vs 934058421115 |
934058421145 | Trans Voltage Suppressor Diode | Nexperia | PESD5V0L1BAZ vs 934058421145 |
PESD5V0L1BA | Trans Voltage Suppressor Diode, 500W, 5V V(RWM), Bidirectional, 1 Element, Silicon | Nexperia | PESD5V0L1BAZ vs PESD5V0L1BA |