Diodes
PESD5V0L2UMB,315
Description: PESD5V0L2UMB - Low capacitance unidirectional double ESD protection array@en-us DFN 3-Pin

Overview of PESD5V0L2UMB,315 by Nexperia

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 13 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for PESD5V0L2UMB,315 by Nexperia

Part # Manufacturer Description Stock Price Buy
DISTI # 29AK3472
Newark Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0L2UMB,315 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 10,000 $0.1070
  • 20,000 $0.0870
  • 40,000 $0.0760
  • 60,000 $0.0700
$0.0700 / $0.1070 Buy Now
DISTI # 1727-1315-1-ND
DigiKey TVS DIODE 5VWM 15VC DFN1006B-3 Min Qty: 1 Lead time: 6 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) 4503
In Stock
  • 1 $0.3900
  • 10 $0.2360
  • 100 $0.1485
  • 500 $0.1105
  • 1,000 $0.0982
  • 2,000 $0.0878
  • 5,000 $0.0766
  • 10,000 $0.0696
  • 20,000 $0.0637
  • 30,000 $0.0607
  • 50,000 $0.0573
  • 70,000 $0.0553
  • 100,000 $0.0534
$0.0534 / $0.3900 Buy Now
DISTI # PESD5V0L2UMB,315
Avnet Americas ESD Suppressor TVS 15KV 3-Pin DFN T/R - Tape and Reel (Alt: PESD5V0L2UMB,315) RoHS: Compliant Min Qty: 6562 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 380400 Partner Stock
  • 6,562 $0.0571
  • 6,600 $0.0556
  • 14,000 $0.0541
  • 33,000 $0.0526
  • 66,000 $0.0510
  • 330,000 $0.0495
  • 660,000 $0.0480
$0.0480 / $0.0571 Buy Now
DISTI # PESD5V0L2UMB,315
Avnet Americas ESD Suppressor TVS 15KV 3-Pin DFN T/R - Tape and Reel (Alt: PESD5V0L2UMB,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel 0
  • 20,000 $0.0501
$0.0501 Buy Now
DISTI # 771-PESD5V0L2UMB,315
Mouser Electronics ESD Protection Diodes / TVS Diodes PESD5V0L2UMB/SOT883B/XQFN3 RoHS: Compliant 31666
  • 1 $0.3500
  • 10 $0.2430
  • 100 $0.0990
  • 1,000 $0.0780
  • 2,500 $0.0690
  • 10,000 $0.0660
  • 20,000 $0.0580
  • 50,000 $0.0530
$0.0530 / $0.3500 Buy Now
Future Electronics PESD Series 3.1 pF Ultra Low Capacitance ESD Protection Diode - SOD-882 RoHS: Compliant pbFree: Yes Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks Container: Reel 0
Reel
  • 10,000 $0.0560
  • 20,000 $0.0546
  • 30,000 $0.0538
  • 40,000 $0.0533
  • 50,000 $0.0516
$0.0516 / $0.0560 Buy Now
Rochester Electronics PESD5V0L2UMB - Trans Voltage Suppressor Diode, 30W, 5V, Unidirectional, 2 Element RoHS: Compliant Status: Active Min Qty: 1 380400
  • 1 $0.0556
  • 25 $0.0545
  • 100 $0.0523
  • 500 $0.0500
  • 1,000 $0.0473
$0.0473 / $0.0556 Buy Now
DISTI # PESD5V0L2UMB,315
Avnet Asia ESD Suppressor TVS 15KV 3-Pin DFN T/R (Alt: PESD5V0L2UMB,315) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days 0
  • 20,000 $0.0540
  • 40,000 $0.0524
  • 60,000 $0.0508
$0.0508 / $0.0540 Buy Now
DISTI # PESD5V0L2UMB,315
Avnet Silica ESD Suppressor TVS 15KV 3-Pin DFN T/R (Alt: PESD5V0L2UMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days Silica - 10000
Buy Now
DISTI # C1S537101150867
Chip1Stop PESD5V0L2UMB/SOT883/XQFN3 RoHS: Compliant pbFree: Yes 92902
  • 1,733 $0.0706
$0.0706 Buy Now
DISTI # C1S548200058060
Chip1Stop PESD5V0L2UMB/SOT883/XQFN3 RoHS: Compliant pbFree: Yes Container: Cut Tape 10000
  • 10 $0.2850
  • 50 $0.2020
  • 100 $0.1440
  • 200 $0.1340
  • 500 $0.1170
  • 1,000 $0.0870
  • 2,000 $0.0733
  • 10,000 $0.0684
$0.0684 / $0.2850 Buy Now
DISTI # C1S548200060773
Chip1Stop PESD5V0L2UMB/SOT883/XQFN3 RoHS: Compliant pbFree: Yes 170
  • 10 $0.1930
  • 25 $0.1911
  • 100 $0.0683
$0.0683 / $0.1930 Buy Now
DISTI # PESD5V0L2UMB,315
EBV Elektronik ESD Suppressor TVS 15KV 3-Pin DFN T/R (Alt: PESD5V0L2UMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for PESD5V0L2UMB,315 by Nexperia
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for PESD5V0L2UMB,315 by Nexperia

PESD5V0L2UMB,315
Nexperia
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NEXPERIA
Part Package Code
DFN
Pin Count
3
Manufacturer Package Code
SOT883B
Reach Compliance Code
compliant
Factory Lead Time
4 Weeks
Samacsys Manufacturer
Nexperia
Breakdown Voltage-Max
7.14 V
Breakdown Voltage-Min
6.46 V
Case Connection
ANODE
Configuration
COMMON ANODE, 2 ELEMENTS
Diode Element Material
SILICON
Diode Type
TRANS VOLTAGE SUPPRESSOR DIODE
JESD-30 Code
R-PBCC-N3
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
2
Number of Terminals
3
Operating Temperature-Max
150 °C
Operating Temperature-Min
-55 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
CHIP CARRIER
Peak Reflow Temperature (Cel)
260
Polarity
UNIDIRECTIONAL
Reference Standard
AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5
Rep Pk Reverse Voltage-Max
5 V
Surface Mount
YES
Technology
AVALANCHE
Terminal Finish
TIN
Terminal Form
NO LEAD
Terminal Position
BOTTOM
Time@Peak Reflow Temperature-Max (s)
30
Want to compare parts?
  1. PESD5V0L2UMB,315
    Nexperia
    PESD5V0L2UMB - Low capacitance unidirectional double ESD protection array@en-us DFN 3-Pin
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PESD5V0L2UMB,315 by Nexperia.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PESD5V0L2UMB,315 by Nexperia

Select Manufacturer
Which Manufacturer of PESD5V0L2UMB,315 would you like to use for your alert(s)?
  • Please alert me when PESD5V0L2UMB,315 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PESD5V0L2UMB,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PESD5V0L2UMB,315 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PESD5V0L2UMB,315 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PESD5V0L2UMB,315.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PESD5V0L2UMB,315 by Nexperia

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: