Part Details for PESD5V0L2UU by NXP Semiconductors
Overview of PESD5V0L2UU by NXP Semiconductors
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PESD5V0L2UU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 18000 |
|
RFQ | ||
|
ComSIT USA | Low capacitance unidirectional ESD protection diode Trans Voltage Suppressor Diode, 70W, 5V V(RWM), Unidirectional, 2 Element, Silicon RoHS: Compliant | Europe - 9885 |
|
RFQ | |
|
Chip1Cloud | Low capacitance unidirectional ESD protection diodes | 47733 |
|
RFQ | |
|
Sense Electronic Company Limited | SOT323 | 3580 |
|
RFQ | |
|
Win Source Electronics | Low capacitance unidirectional ESD protection diodes | 170720 |
|
$0.0720 / $0.0910 | Buy Now |
Part Details for PESD5V0L2UU
PESD5V0L2UU CAD Models
PESD5V0L2UU Part Data Attributes:
|
PESD5V0L2UU
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L2UU
NXP Semiconductors
DIODE 70 W, UNIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, PLASTIC, SC-70, 3 PIN, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-70 | |
Package Description | PLASTIC, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Breakdown Voltage-Max | 6.6 V | |
Breakdown Voltage-Min | 5.8 V | |
Configuration | COMMON ANODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 70 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity | UNIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |