-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0L5UV - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us SOT 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3473
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0L5UV,125 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0690 / $0.1050 | Buy Now |
DISTI #
1727-5797-1-ND
|
DigiKey | TVS DIODE 5VWM 12VC SOT666 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
9593 In Stock |
|
$0.0639 / $0.4400 | Buy Now |
DISTI #
PESD5V0L5UV,125
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin SOT-666 T/R - Tape and Reel (Alt: PESD5V0L5UV,125) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 390 Partner Stock |
|
RFQ | |
DISTI #
PESD5V0L5UV,125
|
Avnet Americas | ESD Suppressor TVS 20KV 6-Pin SOT-666 T/R - Tape and Reel (Alt: PESD5V0L5UV,125) RoHS: Compliant Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0605 | Buy Now |
DISTI #
771-PESD5V0L5UV,125
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes NRND for Automotive Applications PESD5V0L5UV/SOT666/SOT6 RoHS: Compliant | 59640 |
|
$0.0640 / $0.4100 | Buy Now |
|
Future Electronics | PESD Series 25 W 5 V Uni-Directional Fivefold ESD Protection Diode Array SOT-666 RoHS: Compliant pbFree: Yes Min Qty: 12000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0657 / $0.0736 | Buy Now |
DISTI #
83606510
|
Verical | ESD Suppressor TVS Uni-Dir 5V 6-Pin SOT-666 T/R RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 | Americas - 8000 |
|
$0.1304 | Buy Now |
|
Rochester Electronics | PESD5V0L5UV - Trans Voltage Suppressor Diode, 25W, 5V, Unidirectional, 5 Element, SOT6 RoHS: Compliant Status: Active Min Qty: 1 | 390 |
|
$0.0570 / $0.0671 | Buy Now |
DISTI #
PESD5V0L5UV,125
|
Avnet Silica | ESD Suppressor TVS 20KV 6-Pin SOT-666 T/R (Alt: PESD5V0L5UV,125) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days | Silica - 12000 |
|
Buy Now | |
DISTI #
C1S548200908604
|
Chip1Stop | TVS | 8000 |
|
$0.0915 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0L5UV,125
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0L5UV,125
Nexperia
PESD5V0L5UV - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us SOT 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOT | |
Package Description | SOT-666, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT666 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 12 V | |
Configuration | COMMON ANODE, 5 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 25 W | |
Number of Elements | 5 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 0.025 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0L5UV,125. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0L5UV,125, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0L5UV,115 | PESD5V0L5UV - Low capacitance unidirectional fivefold ESD protection diode arrays@en-us SOT 6-Pin | Nexperia | PESD5V0L5UV,125 vs PESD5V0L5UV,115 |