Part Details for PESD5V0R1BBSFYL by Nexperia
Overview of PESD5V0R1BBSFYL by Nexperia
- Distributor Offerings: (13 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0R1BBSFYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AK2947
|
Newark | Esd Protection Device, 5V, Sod-962 Rohs Compliant: Yes |Nexperia PESD5V0R1BBSFYL Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.0560 / $0.2650 | Buy Now |
DISTI #
1727-PESD5V0R1BBSFYLCT-ND
|
DigiKey | TREOS HIGH-SPEED PROTECTION Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
8647 In Stock |
|
$0.0249 / $0.2500 | Buy Now |
DISTI #
PESD5V0R1BBSFYL
|
Avnet Americas | - Tape and Reel (Alt: PESD5V0R1BBSFYL) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0239 / $0.0285 | Buy Now |
DISTI #
771-PESD5V0R1BBSFYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0R1BBSF/SOD962-2/SOD962- RoHS: Compliant | 8871 |
|
$0.0290 / $0.2500 | Buy Now |
DISTI #
V72:2272_28599036
|
Arrow Electronics | ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin DSN T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2345 Container: Cut Strips | Americas - 24000 |
|
$0.0244 / $0.2251 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 9000 | 0 |
|
$0.0247 | Buy Now |
DISTI #
74515128
|
Verical | ESD Suppressor Diode TVS Bi-Dir 5V 2-Pin DSN T/R RoHS: Compliant Min Qty: 242 Package Multiple: 1 Date Code: 2345 | Americas - 24000 |
|
$0.0244 / $0.1018 | Buy Now |
DISTI #
PESD5V0R1BBSFYL
|
TTI | ESD Suppressors / TVS Diodes PESD5V0R1BBSF/SOD962-2/SOD962- RoHS: Compliant pbFree: Pb-Free Min Qty: 27000 Package Multiple: 9000 Container: Reel | Americas - 0 |
|
$0.0282 | Buy Now |
DISTI #
PESD5V0R1BBSFYL
|
Avnet Americas | - Tape and Reel (Alt: PESD5V0R1BBSFYL) RoHS: Not Compliant Min Qty: 27000 Package Multiple: 9000 Container: Reel | 0 |
|
$0.0239 / $0.0285 | Buy Now |
DISTI #
4295333RL
|
element14 Asia-Pacific | ESD PROTECTION DEVICE, 5V, SOD-962 RoHS: Compliant Min Qty: 500 Container: Reel | 0 |
|
$0.0347 / $0.0554 | Buy Now |