-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S1BA - Bidirectional ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-3837-1-ND
|
DigiKey | TVS DIODE 5VWM 14VC SOD323 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
25525 In Stock |
|
$0.0490 / $0.4100 | Buy Now |
DISTI #
PESD5V0S1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD5V0S1BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
PESD5V0S1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD5V0S1BA,115) RoHS: Compliant Min Qty: 18000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0383 / $0.0457 | Buy Now |
DISTI #
PESD5V0S1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD5V0S1BA,115) RoHS: Compliant Min Qty: 18000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0355 | Buy Now |
DISTI #
771-PESD5V0S1BA-T/R
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0S1BA/SOD323/SOD2 RoHS: Compliant | 33959 |
|
$0.0490 / $0.3900 | Buy Now |
|
Future Electronics | PESD Series 14 V 45 pF Bi-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 189000Reel |
|
$0.0412 / $0.0471 | Buy Now |
|
Future Electronics | PESD Series 14 V 45 pF Bi-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 24000Reel |
|
$0.0412 / $0.0471 | Buy Now |
|
Future Electronics | PESD Series 14 V 45 pF Bi-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 27000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0412 / $0.0471 | Buy Now |
|
Future Electronics | PESD Series 14 V 45 pF Bi-Directional ESD Protection Diode - SOD-323 RoHS: Compliant pbFree: Yes Min Qty: 21000 Package Multiple: 3000 Container: Cut Tape/Mini-Reel | 0Cut Tape/Mini-Reel |
|
$0.0412 / $0.0618 | Buy Now |
DISTI #
PESD5V0S1BA,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-323 T/R - Tape and Reel (Alt: PESD5V0S1BA,115) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 6 Weeks, 0 Days Container: Reel | 18000 |
|
$0.0383 / $0.0457 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S1BA,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1BA,115
Nexperia
PESD5V0S1BA - Bidirectional ESD protection diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | SC-76, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD323 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 6 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0S1BA,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1BA,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SD05C | Trans Voltage Suppressor Diode, Bidirectional, 2 Element, Silicon | Microsemi Corporation | PESD5V0S1BA,115 vs SD05C |