Part Details for PESD5V0S1BB-ES by ElecSuper Electronics
Overview of PESD5V0S1BB-ES by ElecSuper Electronics
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0S1BB-ES
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 8A 80W 10V 5.8V Bidirectional 5V SOD-523 ESD and Surge Protection (TVS/ESD) ROHS | 59571 |
|
$0.0066 / $0.0130 | Buy Now |