There are no models available for this part yet.
Overview of PESD5V0S1BB by Nexperia
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 4 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PESD5V0S1BB by Nexperia
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 48000 |
|
RFQ | ||||
Bristol Electronics | Min Qty: 24 | 372 |
|
$0.1050 / $0.2100 | Buy Now | ||
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 130W, 5V V(RWM), BIDIRECTIONAL, 1 ELEMENT, SILICON | 38400 |
|
$0.0504 / $0.3360 | Buy Now |
CAD Models for PESD5V0S1BB by Nexperia
Part Data Attributes for PESD5V0S1BB by Nexperia
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NEXPERIA
|
Package Description
|
SC-79, 2 PIN
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8541.10.00.50
|
Date Of Intro
|
2017-02-01
|
Samacsys Manufacturer
|
Nexperia
|
Additional Feature
|
LOW CAPACITANCE
|
Breakdown Voltage-Max
|
9.5 V
|
Breakdown Voltage-Min
|
5.5 V
|
Configuration
|
SINGLE
|
Diode Element Material
|
SILICON
|
Diode Type
|
TRANS VOLTAGE SUPPRESSOR DIODE
|
JESD-30 Code
|
R-PDSO-F2
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
1
|
Non-rep Peak Rev Power Dis-Max
|
130 W
|
Number of Elements
|
1
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
150 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Polarity
|
BIDIRECTIONAL
|
Reference Standard
|
IEC-60134; IEC-61000-4-2, 4-5
|
Rep Pk Reverse Voltage-Max
|
5 V
|
Surface Mount
|
YES
|
Technology
|
AVALANCHE
|
Terminal Finish
|
TIN
|
Terminal Form
|
FLAT
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Alternate Parts for PESD5V0S1BB
This table gives cross-reference parts and alternative options found for PESD5V0S1BB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1BB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S1BB | DIODE 130 W, BIDIRECTIONAL, SILICON, TVS DIODE, ULTRA SMALL, PLASTIC, SC-79, 2 PIN, Transient Suppressor | NXP Semiconductors | PESD5V0S1BB vs PESD5V0S1BB |
PESD5V0S1BB,115 | PESD5V0S1BA; PESD5V0S1BB; PESD5V0S1BL - Low capacitance bidirectional ESD protection diodes SOD 2-Pin | NXP Semiconductors | PESD5V0S1BB vs PESD5V0S1BB,115 |
RSB6.8S-LF-T13 | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, SC-79, 2 PIN | ProTek Devices | PESD5V0S1BB vs RSB6.8S-LF-T13 |
RSB6.8S-T74 | Trans Voltage Suppressor Diode, 10W, 4.7V V(RWM), Bidirectional, 1 Element, Silicon, ROHS COMPLIANT, PLASTIC, SC-79, 2 PIN | ProTek Devices | PESD5V0S1BB vs RSB6.8S-T74 |