Part Details for PESD5V0S1BL by NXP Semiconductors
Overview of PESD5V0S1BL by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0S1BL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 28784 |
|
RFQ | ||
|
Bristol Electronics | Min Qty: 13 | 2120 |
|
$0.0780 / $0.3900 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), BIDIRECTIONAL | 16000 |
|
$0.0420 / $0.2100 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), BIDIRECTIONAL | 1696 |
|
$0.1040 / $0.5200 | Buy Now |
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 5V V(RWM), BIDIRECTIONAL | 16000 |
|
$0.0852 / $0.4870 | Buy Now |
|
Chip1Cloud | TVS DIODE 5VWM 14VC SOD882 | 1385275 |
|
RFQ | |
|
Sense Electronic Company Limited | SOD-882 | 22380 |
|
RFQ | |
|
Win Source Electronics | TVS DIODE 5VWM 14VC SOD882 | 3588105 |
|
$0.0160 / $0.0200 | Buy Now |
Part Details for PESD5V0S1BL
PESD5V0S1BL CAD Models
PESD5V0S1BL Part Data Attributes:
|
PESD5V0S1BL
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1BL
NXP Semiconductors
DIODE 130 W, BIDIRECTIONAL, SILICON, TVS DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2, Transient Suppressor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | DFN | |
Package Description | 1 X 0.60 MM, 0.50 MM HEIGHT, ULTRA SMALL, LEADLESS, PLASTIC PACKAGE-2 | |
Pin Count | 2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0S1BL
This table gives cross-reference parts and alternative options found for PESD5V0S1BL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1BL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0X1BL | DIODE BIDIRECTIONAL, SILICON, TVS DIODE, 1 X 0.60 MM, 0.50 MM HEIGHT, LEADLESS, ULTRA SMALL, PLASTIC PACKAGE-2, Transient Suppressor | NXP Semiconductors | PESD5V0S1BL vs PESD5V0X1BL |
PESD5V0X1BL,315 | PESD5V0X1BL - Ultra low capacitance bidirectional ESD protection diode DFN 2-Pin | NXP Semiconductors | PESD5V0S1BL vs PESD5V0X1BL,315 |