Part Details for PESD5V0S1UA by Nexperia
Overview of PESD5V0S1UA by Nexperia
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PESD5V0S1UA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | Min Qty: 20 | 670 |
|
$0.0788 / $0.2625 | Buy Now |
Part Details for PESD5V0S1UA
PESD5V0S1UA CAD Models
PESD5V0S1UA Part Data Attributes
|
PESD5V0S1UA
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1UA
Nexperia
Trans Voltage Suppressor Diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7.3 V | |
Breakdown Voltage-Min | 6.2 V | |
Breakdown Voltage-Nom | 6.8 V | |
Clamping Voltage-Max | 19 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-G2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 890 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Power Dissipation-Max | 0.36 W | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Reverse Current-Max | 4 µA | |
Reverse Test Voltage | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for PESD5V0S1UA
This table gives cross-reference parts and alternative options found for PESD5V0S1UA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1UA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
G809A2024321 | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024321 |
G809A2024121LF | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024121LF |
G809A2024121T | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024121T |
G809A2024321LF | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024321LF |
G809A2024121 | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024121 |
G809A2024221EU | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024221EU |
G809A2024321EU | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024321EU |
G809A2024121TEU | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024121TEU |
G809A2024221LF | Board Connector | Amphenol Corporation | PESD5V0S1UA vs G809A2024221LF |