-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S1UB - ESD protection diode@en-us SOD 2-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38K6669
|
Newark | Esd Protection Device, 5V, Sod-523, Clamping Voltage Vc Max:14V, Diode Case Style:Sod-523, No. Of Pins:2Pins, Operating Voltage:5V, Power Dissipation Pd:130W, Product Range:-, Automotive Qualification Standard:- Rohs Compliant: Yes |Nexperia PESD5V0S1UB,115 Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 257784 |
|
$0.1000 / $0.4440 | Buy Now |
DISTI #
35AH4702
|
Newark | Pesd5V0S1Ub/Sod523/Sc-79 Rohs Compliant: Yes |Nexperia PESD5V0S1UB,115 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
1727-3839-1-ND
|
DigiKey | TVS DIODE 5VWM 20VC SOD523 Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
85320 In Stock |
|
$0.0723 / $0.4500 | Buy Now |
DISTI #
PESD5V0S1UB,115
|
Avnet Americas | ESD Suppressor TVS 30KV 2-Pin SOD-523 T/R - Tape and Reel (Alt: PESD5V0S1UB,115) RoHS: Not Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.0223 / $0.0266 | Buy Now |
DISTI #
771-PESD5V0S1UB115
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0S1UB/SOD523/SC-79 RoHS: Compliant | 103856 |
|
$0.0710 / $0.4200 | Buy Now |
DISTI #
V72:2272_06539799
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SC-79 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2346 Container: Cut Strips | Americas - 25230 |
|
$0.0621 / $0.3518 | Buy Now |
DISTI #
E21:3489_00017098
|
Arrow Electronics | ESD Suppressor TVS Uni-Dir 5V 2-Pin SC-79 T/R Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2352 | Europe - 1575 |
|
$0.0681 / $0.4278 | Buy Now |
|
Future Electronics | PESD Series 20 V 152 pF SMT ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 57000Reel |
|
$0.0550 / $0.0633 | Buy Now |
|
Future Electronics | PESD Series 20 V 152 pF SMT ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Cut Tape/Mini-Reel | 99Cut Tape/Mini-Reel |
|
$0.1240 / $0.3100 | Buy Now |
|
Future Electronics | PESD Series 20 V 152 pF SMT ESD Protection Diode - SOD-523 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0550 / $0.0637 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S1UB,115
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S1UB,115
Nexperia
PESD5V0S1UB - ESD protection diode@en-us SOD 2-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | SOD | |
Package Description | PLASTIC, SC-79, 2 PIN | |
Pin Count | 2 | |
Manufacturer Package Code | SOD523 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 8 Weeks | |
Date Of Intro | 2017-02-01 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 7.2 V | |
Breakdown Voltage-Min | 6.4 V | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 260 W | |
Number of Elements | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | UNIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0S1UB,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S1UB,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S1UB,115 | PESDxS1UB series - ESD protection diodes in SOD523 package SOD 2-Pin | NXP Semiconductors | PESD5V0S1UB,115 vs PESD5V0S1UB,115 |