Part Details for PESD5V0S1ULSYL by Nexperia
Overview of PESD5V0S1ULSYL by Nexperia
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PESD5V0S1ULSYL
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21AJ6695
|
Newark | Esd Diode,5.5V, dfn1006Bd Rohs Compliant: Yes |Nexperia PESD5V0S1ULSYL Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4390 |
|
$0.0440 | Buy Now |
DISTI #
1727-PESD5V0S1ULSYLCT-ND
|
DigiKey | TVS DIODE 5.5VWM 20VC 2DFN Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
6516 In Stock |
|
$0.0302 / $0.3400 | Buy Now |
DISTI #
PESD5V0S1ULSYL
|
Avnet Americas | ESD Suppressor Polymer Single Uni-directional 30kV 2-Pin DFN1006 - Tape and Reel (Alt: PESD5V0S1ULSYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |
DISTI #
771-PESD5V0S1ULSYL
|
Mouser Electronics | ESD Suppressors / TVS Diodes PESD5V0S1ULS/SOD882BD/XSON2 RoHS: Compliant | 3130 |
|
$0.0300 / $0.3200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 30000 Package Multiple: 10000 | 0 |
|
$0.0299 | Buy Now |
DISTI #
PESD5V0S1ULSYL
|
TTI | ESD Suppressors / TVS Diodes PESD5V0S1ULS/SOD882BD/XSON2 RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 1 Container: Reel | Americas - 0 |
|
$0.0300 | Buy Now |
DISTI #
PESD5V0S1ULSYL
|
Avnet Americas | ESD Suppressor Polymer Single Uni-directional 30kV 2-Pin DFN1006 - Tape and Reel (Alt: PESD5V0S1ULSYL) RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0285 / $0.0340 | Buy Now |