-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0S2BT - Low capacitance bidirectional double ESD protection diode TO-236 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PESD5V0S2BT,215
|
Avnet Americas | ESD Suppressor Polymer Dual Bi-Directional 30kV 3-Pin SOT-23 T/R - Tape and Reel (Alt: PESD5V0S2BT,215) RoHS: Compliant Min Qty: 3449 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 64262 Partner Stock |
|
RFQ | |
|
Bristol Electronics | 12000 |
|
RFQ | ||
|
Bristol Electronics | 6000 |
|
RFQ | ||
|
Quest Components | TRANS VOLTAGE SUPPRESSOR DIODE, 130W, 5V V(RWM), BIDIRECTIONAL, 2 ELEMENT, SILICON, TO-236AB | 4800 |
|
$0.0600 / $0.2000 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 1480 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0S2BT,215
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0S2BT,215
NXP Semiconductors
PESD5V0S2BT - Low capacitance bidirectional double ESD protection diode TO-236 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TO-236 | |
Package Description | PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Manufacturer Package Code | SOT23 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Additional Feature | LOW CAPACITANCE | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Breakdown Voltage-Nom | 7.5 V | |
Clamping Voltage-Max | 14 V | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Peak Rev Power Dis-Max | 130 W | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0S2BT,215. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0S2BT,215, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0S2BT | DIODE 130 W, BIDIRECTIONAL, 2 ELEMENT, SILICON, TVS DIODE, TO-236AB, PLASTIC PACKAGE-3, Transient Suppressor | NXP Semiconductors | PESD5V0S2BT,215 vs PESD5V0S2BT |
PESD5V0S2BT | Trans Voltage Suppressor Diode | Nexperia | PESD5V0S2BT,215 vs PESD5V0S2BT |
PESD5V0S2BT,215 | PESD5V0S2BT - Low capacitance bidirectional double ESD protection diode@en-us TO-236 3-Pin | Nexperia | PESD5V0S2BT,215 vs PESD5V0S2BT,215 |