-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PESD5V0U2BMB - Ultra low capacitance bidirectional double ESD protection array@en-us DFN 3-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK3485
|
Newark | Esd Protection Diode Rohs Compliant: Yes |Nexperia PESD5V0U2BMB,315 RoHS: Compliant Min Qty: 10000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0810 / $0.1130 | Buy Now |
DISTI #
1727-1318-1-ND
|
DigiKey | TVS DIODE 5VWM 12VC DFN1006B-3 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0633 / $0.4400 | Buy Now |
DISTI #
PESD5V0U2BMB,315
|
Avnet Americas | ESD Suppressor TVS 10KV 3-Pin DFN T/R - Tape and Reel (Alt: PESD5V0U2BMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0638 / $0.0759 | Buy Now |
DISTI #
771-PESD5V0U2BMB,315
|
Mouser Electronics | ESD Protection Diodes / TVS Diodes PESD5V0U2BMB/SOT883B/XQFN3 RoHS: Compliant | 0 |
|
$0.0630 / $0.0760 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Lead time: 6 Weeks | 0 |
|
$0.0658 | Buy Now |
|
Rochester Electronics | PESD5V0U2BMB - Trans Voltage Suppressor Diode, 5V, Bidirectional, 2 Element, XQFN3 RoHS: Compliant Status: Active Min Qty: 1 | 159410 |
|
$0.0564 / $0.0664 | Buy Now |
DISTI #
PESD5V0U2BMB,315
|
Avnet Silica | NPAPESD5V0U2BMB,315 ESD SUPPRESSOR TVS 1 (Alt: PESD5V0U2BMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
PESD5V0U2BMB,315
|
EBV Elektronik | NPAPESD5V0U2BMB,315 ESD SUPPRESSOR TVS 1 (Alt: PESD5V0U2BMB,315) RoHS: Compliant Min Qty: 10000 Package Multiple: 10000 Lead time: 8 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PESD5V0U2BMB,315
Nexperia
Buy Now
Datasheet
|
Compare Parts:
PESD5V0U2BMB,315
Nexperia
PESD5V0U2BMB - Ultra low capacitance bidirectional double ESD protection array@en-us DFN 3-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | DFN | |
Package Description | DFN1006B-3, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | SOT883B | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.50 | |
Samacsys Manufacturer | Nexperia | |
Breakdown Voltage-Max | 9.5 V | |
Breakdown Voltage-Min | 5.5 V | |
Case Connection | ANODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
JESD-30 Code | R-PBCC-N3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity | BIDIRECTIONAL | |
Reference Standard | AEC-Q101; IEC-60134; IEC-61000-4-2, 4-5 | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES | |
Technology | AVALANCHE | |
Terminal Finish | TIN | |
Terminal Form | NO LEAD | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 30 |
This table gives cross-reference parts and alternative options found for PESD5V0U2BMB,315. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PESD5V0U2BMB,315, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PESD5V0U2BMB | Trans Voltage Suppressor Diode | Nexperia | PESD5V0U2BMB,315 vs PESD5V0U2BMB |