Part Details for PESD5V0V1BDSF,315 by NXP Semiconductors
Overview of PESD5V0V1BDSF,315 by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for PESD5V0V1BDSF,315
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-PESD5V0V1BDSF,315-ND
|
DigiKey | NOW NEXPERIA PESD5V0V1BDSF - TRA Min Qty: 9521 Container: Bulk MARKETPLACE PRODUCT |
3779945 In Stock |
|
$0.0300 | Buy Now |
DISTI #
2156-PESD5V0V1BDSF,315-954-ND
|
DigiKey | NEXPERIA PESD5V0V1BDSF - TRANS V Min Qty: 9521 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
2054275 In Stock |
|
$0.0300 | Buy Now |
|
Rochester Electronics | PESD5V0V1BDSF - Trans Voltage Suppressor Diode, 20W, 5V, Bidirectional, SOD962 RoHS: Compliant Status: Active Min Qty: 1 | 2054275 |
|
$0.0270 / $0.0318 | Buy Now |
|
Ameya Holding Limited | 9000 |
|
RFQ | ||
DISTI #
4270810
|
Farnell | RoHS: Compliant Min Qty: 7462 Container: Each | 0 |
|
$0.0699 | Buy Now |
Part Details for PESD5V0V1BDSF,315
PESD5V0V1BDSF,315 CAD Models
PESD5V0V1BDSF,315 Part Data Attributes
|
PESD5V0V1BDSF,315
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PESD5V0V1BDSF,315
NXP Semiconductors
PESD5V0V1BDSF - Very low capacitance bidirectional ESD protection diode
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Pin Count | 2 | |
Manufacturer Package Code | SOD962-2 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 4 Weeks | |
Breakdown Voltage-Nom | 8 V | |
Clamping Voltage-Max | 12.8 V | |
Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE | |
Polarity | BIDIRECTIONAL | |
Rep Pk Reverse Voltage-Max | 5 V | |
Surface Mount | YES |